Part Details for 5962-9474901MEA by Harris Semiconductor
Overview of 5962-9474901MEA by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9474901MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9474901MEA-ND
|
DigiKey | NPN TRANSISTOR ARRAY Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2241 In Stock |
|
$26.7200 | Buy Now |
|
Rochester Electronics | MICROCIRCUIT, LINEAR, ULTRA HIGH FREQUENCY ALL NPN TRANSISTOR ARRAY, MONOLITHIC SILICON - Dual marked (HFA3127MJ/883) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 95 |
|
$22.9300 / $26.9700 | Buy Now |
Part Details for 5962-9474901MEA
5962-9474901MEA CAD Models
5962-9474901MEA Part Data Attributes
|
5962-9474901MEA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9474901MEA
Harris Semiconductor
RF Small Signal Bipolar Transistor, 0.0113A I(C), 5-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.0113 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-GDIP-T16 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Reference Standard | MIL-38535 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for 5962-9474901MEA
This table gives cross-reference parts and alternative options found for 5962-9474901MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9474901MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9474901MEX | RF Small Signal Bipolar Transistor, 0.0113A I(C), 5-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, DIP-16 | Harris Semiconductor | 5962-9474901MEA vs 5962-9474901MEX |