Logic
5962-9558101QJA
Description: 4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125

Overview of 5962-9558101QJA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 5962-9558101QJA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Ceramic, DIP 1
  • 1 $34.4892
$34.4892 Buy Now

CAD Models for 5962-9558101QJA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9558101QJA by Texas Instruments

5962-9558101QJA
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
TTL/H/L
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T24
Length
31.75 mm
Logic IC Type
4-LINE TO 16-LINE DECODER
Max I(ol)
0.016 A
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
49 mA
Prop. Delay@Nom-Sup
36 ns
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. 5962-9558101QJA
    Texas Instruments
    4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125
    VS

Alternate Parts for 5962-9558101QJA

This table gives cross-reference parts and alternative options found for 5962-9558101QJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9558101QJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54154J/883 IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24, Decoder/Driver National Semiconductor Corporation 5962-9558101QJA vs DM54154J/883
DM9311N 93 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments 5962-9558101QJA vs DM9311N
SN74154J-00 TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Texas Instruments 5962-9558101QJA vs SN74154J-00
SN54154J 4-Line To 16-Line Decoders/Demultiplexers 24-CDIP -55 to 125 Texas Instruments 5962-9558101QJA vs SN54154J
DM74154N IC TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Decoder/Driver National Semiconductor Corporation 5962-9558101QJA vs DM74154N
DM9311N IC 93 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Decoder/Driver National Semiconductor Corporation 5962-9558101QJA vs DM9311N
DM74154N TTL/H/L SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 5962-9558101QJA vs DM74154N
Part Number Description Manufacturer Compare
74HCT154PW,118 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin Nexperia 5962-9558101QJA vs 74HCT154PW,118
935263566118 Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia 5962-9558101QJA vs 935263566118
M38510/33701BFA 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 Texas Instruments 5962-9558101QJA vs M38510/33701BFA
CD4543BF CD4543BF Intersil Corporation 5962-9558101QJA vs CD4543BF
UT54ACTS139-UQAH Decoder/Driver, CMOS, CDFP16, Cobham PLC 5962-9558101QJA vs UT54ACTS139-UQAH
SNJ54LS248W LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDFP16 Texas Instruments 5962-9558101QJA vs SNJ54LS248W
HD74LVC138FPEL-E LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 Renesas Electronics Corporation 5962-9558101QJA vs HD74LVC138FPEL-E
MM74HC155M HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments 5962-9558101QJA vs MM74HC155M
IDT74LVC137APG Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, TSSOP-16 Integrated Device Technology Inc 5962-9558101QJA vs IDT74LVC137APG
SN74ALS139DRE4 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 Texas Instruments 5962-9558101QJA vs SN74ALS139DRE4

Related Parts for 5962-9558101QJA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9558101QJA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9558101QJA by Texas Instruments

  • Please alert me when 5962-9558101QJA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9558101QJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9558101QJA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9558101QJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9558101QJA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9558101QJA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: