| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74154N | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, TTL, PDIP24 | DM9311N vs DM74154N |
| DM54154J/883 | Texas Instruments | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP24 | DM9311N vs DM54154J/883 |
| SN54154J-00 | Texas Instruments | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP24 | DM9311N vs SN54154J-00 |
| 5962-9558101QJX | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, CDIP24 | DM9311N vs 5962-9558101QJX |
| SNJ54154J | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, CDIP24 | DM9311N vs SNJ54154J |
| DM74154N | National Semiconductor Corporation | Check for Price | 4-LINE TO 16-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, PDIP24 | DM9311N vs DM74154N |
| SNC54154J | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, CDIP24 | DM9311N vs SNC54154J |
| 54154DMQB | Texas Instruments | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP24 | DM9311N vs 54154DMQB |
| 5962-9558101QJA | National Semiconductor Corporation | Check for Price | Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CDIP24 | DM9311N vs 5962-9558101QJA |
| SN74154J-00 | Texas Instruments | Check for Price | TTL/H/L Series, Inverted Output, TTL, CDIP24 | DM9311N vs SN74154J-00 |
Part Details for DM9311N by Texas Instruments
Results Overview of DM9311N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM9311N Information
DM9311N by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: DM9311N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DM9311N Part Data Attributes
|
|
DM9311N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM9311N
Texas Instruments
93 Series, Inverted Output, TTL, PDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2 Enable Inputs | |
| Family | 93 | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.915 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Max I(ol) | 0.016 A | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 56 Ma | |
| Prop. Delay@Nom-Sup | 30 Ns | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for DM9311N
This table gives cross-reference parts and alternative options found for DM9311N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM9311N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.