Part Details for 5962-9561307HYC by White Microelectronics
Overview of 5962-9561307HYC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9561307HYC
5962-9561307HYC CAD Models
5962-9561307HYC Part Data Attributes
|
5962-9561307HYC
White Microelectronics
Buy Now
|
Compare Parts:
5962-9561307HYC
White Microelectronics
Cache SRAM, 512KX8, 35ns, CMOS, CDIP32, DIP, CERAMIC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | DIP, CERAMIC-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9561307HYC
This table gives cross-reference parts and alternative options found for 5962-9561307HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561307HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-35CIA | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561307HYC vs WMS512K8-35CIA |
5962-9207807HTC | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | White Microelectronics | 5962-9561307HYC vs 5962-9207807HTC |
5962-9561307HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561307HYC vs 5962-9561307HYC |
WS512K8-35CM | SRAM Module, 512KX8, 35ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561307HYC vs WS512K8-35CM |
5962-9207807HTA | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | Mercury Systems Inc | 5962-9561307HYC vs 5962-9207807HTA |
CYM1466HD-35MB | SRAM Module, 512KX8, 35ns, CMOS | Cypress Semiconductor | 5962-9561307HYC vs CYM1466HD-35MB |
5962-9561307HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32 | Cobham Advanced Electronic Solutions | 5962-9561307HYC vs 5962-9561307HYC |
5962-9561312HYC | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, | White Electronic Designs Corp | 5962-9561307HYC vs 5962-9561312HYC |
AS5C4008CW-35E/IT | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9561307HYC vs AS5C4008CW-35E/IT |
5962-9207807HXC | SRAM Module, 512KX8, 35ns, CMOS, DIP-32 | White Microelectronics | 5962-9561307HYC vs 5962-9207807HXC |