Part Details for 5962-9570901MUA by Omnirel Corp
Overview of 5962-9570901MUA by Omnirel Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-9570901MUA
5962-9570901MUA CAD Models
5962-9570901MUA Part Data Attributes:
|
5962-9570901MUA
Omnirel Corp
Buy Now
Datasheet
|
Compare Parts:
5962-9570901MUA
Omnirel Corp
Fixed Negative LDO Regulator, 15V, 1V Dropout, BIPolar, PSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMNIREL CORP | |
Package Description | TO-257, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-PSFM-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.19% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for 5962-9570901MUA
This table gives cross-reference parts and alternative options found for 5962-9570901MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9570901MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7905 | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, | Samsung Semiconductor | 5962-9570901MUA vs KA7905 |
LM7912CT/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-9570901MUA vs LM7912CT/NOPB |
MC7912CT | 12V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | 5962-9570901MUA vs MC7912CT |
KA79M06 | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, | Samsung Semiconductor | 5962-9570901MUA vs KA79M06 |
L7905C-V | 5V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, TO-220, 3 PIN | STMicroelectronics | 5962-9570901MUA vs L7905C-V |
LM7905CT/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-9570901MUA vs LM7905CT/NOPB |
LM7912CT | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-9570901MUA vs LM7912CT |
MC7912CT | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, | Samsung Semiconductor | 5962-9570901MUA vs MC7912CT |
MC7915BT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | 5962-9570901MUA vs MC7915BT |
LM7912220M | FIXED NEGATIVE REGULATOR, SFM3, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-9570901MUA vs LM7912220M |