There are no models available for this part yet.
Overview of 5962-9570901QEA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9570901QEA by Texas Instruments
Part Data Attributes for 5962-9570901QEA by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1 V
|
Dropout Voltage1-Nom
|
1 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
16 V
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Line Regulation-Max
|
0.12%
|
Load Regulation-Max
|
0.19%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.4 A
|
Output Voltage1-Max
|
15.75 V
|
Output Voltage1-Min
|
14.25 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
5%
|
Width
|
7.62 mm
|
Alternate Parts for 5962-9570901QEA
This table gives cross-reference parts and alternative options found for 5962-9570901QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9570901QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9570901QXX | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9570901QEA vs 5962-9570901QXX |
LM2990SX-15 | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | 5962-9570901QEA vs LM2990SX-15 |
5962-9570901QEX | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERDIP-16 | Texas Instruments | 5962-9570901QEA vs 5962-9570901QEX |
LM2990-15MWC | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, WAFER, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | 5962-9570901QEA vs LM2990-15MWC |
LM2990WG-15-QML | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9570901QEA vs LM2990WG-15-QML |
LM2990T-15 | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | 5962-9570901QEA vs LM2990T-15 |
LM2990T-15/NOPB | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | 5962-9570901QEA vs LM2990T-15/NOPB |
LM2990-15MDC | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, DIE, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | 5962-9570901QEA vs LM2990-15MDC |
LM2990-15MWC | 15V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, UUC, WAFER | Texas Instruments | 5962-9570901QEA vs LM2990-15MWC |
LM2990SX-15/NOPB | IC VREG 15 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | 5962-9570901QEA vs LM2990SX-15/NOPB |