Part Details for 5962-9583301VFA by Texas Instruments
Overview of 5962-9583301VFA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 5962-9583301VFA
5962-9583301VFA CAD Models
5962-9583301VFA Part Data Attributes:
|
5962-9583301VFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9583301VFA
Texas Instruments
LVDS quad CMOS differential line driver 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | IEEE 1596.3 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 5 ns | |
Width | 6.35 mm |
Alternate Parts for 5962-9583301VFA
This table gives cross-reference parts and alternative options found for 5962-9583301VFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9583301VFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C031W-QMLV | LVDS quad CMOS differential line driver 16-CFP -55 to 125 | Texas Instruments | 5962-9583301VFA vs DS90C031W-QMLV |
5962-9583301QFA | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | 5962-9583301VFA vs 5962-9583301QFA |
DS90C031W-QMLV | IC QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9583301VFA vs DS90C031W-QMLV |
HS9-26C31RH-Q | Radiation Hardened Quad Differential Line Driver, CFP, /Tray | Renesas Electronics Corporation | 5962-9583301VFA vs HS9-26C31RH-Q |
HS9-26C31RH-T | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962-9583301VFA vs HS9-26C31RH-T |
HS9-26C31RH-8 | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962-9583301VFA vs HS9-26C31RH-8 |
5962R9666301TXX | QUAD LINE DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962-9583301VFA vs 5962R9666301TXX |
5962-9583301QFX | QUAD LINE DRIVER, CDFP16, MO-092AC, CERAMIC, DFP-16 | Texas Instruments | 5962-9583301VFA vs 5962-9583301QFX |
DS26C31MW/883 | CMOS Quad TRI STATE Differential Line Drivers 16-CFP -55 to 125 | Texas Instruments | 5962-9583301VFA vs DS26C31MW/883 |
5962-9583301VFX | QUAD LINE DRIVER, CDFP16, MO-092AC, CERAMIC, DFP-16 | Texas Instruments | 5962-9583301VFA vs 5962-9583301VFX |