Part Details for 5962-9672801VQX by Intersil Corporation
Overview of 5962-9672801VQX by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 5962-9672801VQX
5962-9672801VQX CAD Models
5962-9672801VQX Part Data Attributes
|
5962-9672801VQX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9672801VQX
Intersil Corporation
16-BIT, MICROPROCESSOR, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962-9672801VQX
This table gives cross-reference parts and alternative options found for 5962-9672801VQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9672801VQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC12DS-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | 5962-9672801VQX vs G65SC12DS-4 |
MC68B02L | 8-BIT, 2MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | Motorola Mobility LLC | 5962-9672801VQX vs MC68B02L |
G65SC802P-5 | Microprocessor, 16-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-9672801VQX vs G65SC802P-5 |
EF6809E-CV | Microprocessor, 8-Bit, 1MHz, HMOS, CDIP40, SIDE BRAZED, CERAMIC, DIP-40 | e2v technologies | 5962-9672801VQX vs EF6809E-CV |
AM9080A-4DC | Microprocessor, 16-Bit, 4MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | 5962-9672801VQX vs AM9080A-4DC |
MC68HC09EP | Microprocessor, 8-Bit, CMOS, PDIP40, 711-03 | Motorola Semiconductor Products | 5962-9672801VQX vs MC68HC09EP |
5962R9572201VQX | Microprocessor, 16-Bit, 5MHz, CMOS, CDIP40, CERAMIC, DIP-42 | Harris Semiconductor | 5962-9672801VQX vs 5962R9572201VQX |
G65SC02-ACS-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | 5962-9672801VQX vs G65SC02-ACS-1 |
G65SC102PI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | 5962-9672801VQX vs G65SC102PI-1 |
F6882P | Microprocessor, 8-Bit, 1MHz, MOS, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | 5962-9672801VQX vs F6882P |