Part Details for 5962-9673801VXA by Rochester Electronics LLC
Overview of 5962-9673801VXA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9673801VXA
5962-9673801VXA CAD Models
5962-9673801VXA Part Data Attributes:
|
5962-9673801VXA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-9673801VXA
Rochester Electronics LLC
Comparator, 4 Func, 2000uV Offset-Max, 5000ns Response Time, BIPolar, CDSO14, CERAMIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDSO-G14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 5962-9673801VXA
This table gives cross-reference parts and alternative options found for 5962-9673801VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9673801VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AWGLQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | Texas Instruments | 5962-9673801VXA vs LM139AWGLQMLV |
5962L9673801VXA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs 5962L9673801VXA |
LM139AWGLQMLV/NOPB | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | 5962-9673801VXA vs LM139AWGLQMLV/NOPB |
5962-9673801VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | 5962-9673801VXA vs 5962-9673801VXX |
5962R9673801QXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, WG14A, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs 5962R9673801QXX |
LM139AWGRQMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | 5962-9673801VXA vs LM139AWGRQMLV |
5962L9673801VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | 5962-9673801VXA vs 5962L9673801VXX |
LM139AWLQMLV | Comparator, 4 Func, 2000uV Offset-Max, 1000ns Response Time, BIPolar, CDFP14, CERPACK-14 | Rochester Electronics LLC | 5962-9673801VXA vs LM139AWLQMLV |
5962L9673801VXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs 5962L9673801VXX |
5962L9673801VXA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | Texas Instruments | 5962-9673801VXA vs 5962L9673801VXA |