Part Details for LM139AWLQMLV by Rochester Electronics LLC
Overview of LM139AWLQMLV by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AWLQMLV
LM139AWLQMLV CAD Models
LM139AWLQMLV Part Data Attributes
|
LM139AWLQMLV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM139AWLQMLV
Rochester Electronics LLC
Comparator, 4 Func, 2000uV Offset-Max, 1000ns Response Time, BIPolar, CDFP14, CERPACK-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDFP-F14 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Response Time-Nom | 1000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.02 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 50k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for LM139AWLQMLV
This table gives cross-reference parts and alternative options found for LM139AWLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AWLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L9673801VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWLQMLV vs 5962L9673801VXX |
5962L9673801VXA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWLQMLV vs 5962L9673801VXA |
5962L9673801VXA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | Texas Instruments | LM139AWLQMLV vs 5962L9673801VXA |
5962R9673801QXA | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, WG14A | Texas Instruments | LM139AWLQMLV vs 5962R9673801QXA |
5962R9673802VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWLQMLV vs 5962R9673802VXX |
LM139AWGRQML | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, WG14A | Texas Instruments | LM139AWLQMLV vs LM139AWGRQML |
LM139AWGRLQMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWLQMLV vs LM139AWGRLQMLV |
5962R9673801VXX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWLQMLV vs 5962R9673801VXX |
LM139AWGLQMLV/NOPB | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | LM139AWLQMLV vs LM139AWGLQMLV/NOPB |
LM139AWG/883 | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWLQMLV vs LM139AWG/883 |