Part Details for 5962-9673801VXA by National Semiconductor Corporation
Overview of 5962-9673801VXA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9673801VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9673801VXA-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14CFP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$428.2800 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 4000 uV OFFSET-MAX | 8 |
|
$368.0000 / $402.5000 | Buy Now |
|
Rochester Electronics | Comparator, 4 Func, 4000uV Offset-Max, BIPolar - Dual marked (LM139AWG-QML) RoHS: Not Compliant Status: Active Min Qty: 1 | 21 |
|
$367.5400 / $432.4000 | Buy Now |
Part Details for 5962-9673801VXA
5962-9673801VXA CAD Models
5962-9673801VXA Part Data Attributes:
|
5962-9673801VXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9673801VXA
National Semiconductor Corporation
IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDSO-G14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for 5962-9673801VXA
This table gives cross-reference parts and alternative options found for 5962-9673801VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9673801VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11201BDA | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | 5962-9673801VXA vs M38510/11201BDA |
5962-9673801VXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs 5962-9673801VXX |
M38510/11201BDX | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | 5962-9673801VXA vs M38510/11201BDX |
5962-8773901XA | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs 5962-8773901XA |
5962R9673802VXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs 5962R9673802VXX |
JL139BDA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, FP-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs JL139BDA |
LM139AWGRQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs LM139AWGRQMLV |
5962-8773901XX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs 5962-8773901XX |
5962R9673802VXA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs 5962R9673802VXA |
JM38510/11201BDA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, CERAMIC, FP-14, Comparator | National Semiconductor Corporation | 5962-9673801VXA vs JM38510/11201BDA |