Part Details for M38510/11201BDX by QP Semiconductor
Overview of M38510/11201BDX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Missile control systems
Aerospace and Defense
Part Details for M38510/11201BDX
M38510/11201BDX CAD Models
M38510/11201BDX Part Data Attributes:
|
M38510/11201BDX
QP Semiconductor
Buy Now
|
Compare Parts:
M38510/11201BDX
QP Semiconductor
Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDFP-F14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/11201BDX
This table gives cross-reference parts and alternative options found for M38510/11201BDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11201BDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9673801VXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs 5962R9673801VXX |
5962-9673801VXA | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs 5962-9673801VXA |
LM139AWGRLQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs LM139AWGRLQMLV |
JM38510/11201BDA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, CERAMIC, FP-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs JM38510/11201BDA |
5962R9673802VXA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs 5962R9673802VXA |
M38510/11201BDX | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs M38510/11201BDX |
M38510/11201BDA | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | M38510/11201BDX vs M38510/11201BDA |
5962R9673801VXA | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs 5962R9673801VXA |
LM139AWG-QMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs LM139AWG-QMLV |
LM139AWG-SMD | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | M38510/11201BDX vs LM139AWG-SMD |