Part Details for 5962-9679201QDA by Texas Instruments
Overview of 5962-9679201QDA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9679201QDA
5962-9679201QDA CAD Models
5962-9679201QDA Part Data Attributes
|
5962-9679201QDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9679201QDA
Texas Instruments
Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for 5962-9679201QDA
This table gives cross-reference parts and alternative options found for 5962-9679201QDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679201QDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54S30W | IC,LOGIC GATE,8-INPUT NAND,S-TTL,FP,14PIN,CERAMIC | Texas Instruments | 5962-9679201QDA vs SNC54S30W |
M38510/07008BDA | NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, 0.250 X 0.375 INCH, FP-14 | Rochester Electronics LLC | 5962-9679201QDA vs M38510/07008BDA |
DM54S30W | NAND Gate, S Series, 1-Func, 8-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962-9679201QDA vs DM54S30W |
SN54S30W-10 | S SERIES, 8-INPUT NAND GATE, CDFP14 | Texas Instruments | 5962-9679201QDA vs SN54S30W-10 |
SNJ54S30W-10 | S SERIES, 8-INPUT NAND GATE, CDFP14 | Texas Instruments | 5962-9679201QDA vs SNJ54S30W-10 |
SNJ54S30W | Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CFP -55 to 125 | Texas Instruments | 5962-9679201QDA vs SNJ54S30W |
54S30W | IC S SERIES, 8-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | 5962-9679201QDA vs 54S30W |
SN54S30W | S SERIES, 8-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 5962-9679201QDA vs SN54S30W |
M38510/07008BDX | S SERIES, 8-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | 5962-9679201QDA vs M38510/07008BDX |