There are no models available for this part yet.
Overview of SN74S30J4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for SN74S30J4 by Rochester Electronics LLC
Part Data Attributes for SN74S30J4 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Logic IC Type
|
NAND GATE
|
Alternate Parts for SN74S30J4
This table gives cross-reference parts and alternative options found for SN74S30J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S30J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S30N | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74S30J4 vs DM74S30N |
SN54S30FK | NAND Gate, S Series, 1-Func, 8-Input, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN74S30J4 vs SN54S30FK |
SN74S30N-10 | S SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | SN74S30J4 vs SN74S30N-10 |
DM54S30J | NAND Gate, S Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74S30J4 vs DM54S30J |
SN54S30J-00 | S SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | SN74S30J4 vs SN54S30J-00 |
DM74S30N/A+ | IC,LOGIC GATE,8-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SN74S30J4 vs DM74S30N/A+ |
SN74S30JP4 | SN74S30JP4 | Texas Instruments | SN74S30J4 vs SN74S30JP4 |
DM74S30J | IC,LOGIC GATE,8-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN74S30J4 vs DM74S30J |
DM74S30N | NAND Gate, S Series, 1-Func, 8-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74S30J4 vs DM74S30N |
SN74S30J | 8-input positive-NAND gates 14-CDIP 0 to 70 | Texas Instruments | SN74S30J4 vs SN74S30J |