Logic
5962-9685501QRA
Description: Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125

Overview of 5962-9685501QRA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-9685501QRA Texas Instruments Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

Price & Stock for 5962-9685501QRA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-5962-9685501QRA-ND
DigiKey SN54AHCT573 OCTAL TRANSPARENT D- Min Qty: 18 Container: Bulk MARKETPLACE PRODUCT 70
In Stock
  • 18 $17.6400
$17.6400 Buy Now
Rochester Electronics SN54AHCT573 Octal Transparent D-type Latches With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 70
  • 1 $17.8100
  • 25 $17.4500
  • 100 $16.7400
  • 500 $16.0300
  • 1,000 $15.1400
$15.1400 / $17.8100 Buy Now

CAD Models for 5962-9685501QRA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9685501QRA by Texas Instruments

5962-9685501QRA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 5962-9685501QRA
    Texas Instruments
    Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125
    VS

Alternate Parts for 5962-9685501QRA

This table gives cross-reference parts and alternative options found for 5962-9685501QRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9685501QRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT573AN Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 5962-9685501QRA vs 74VHCT573AN
74VHCT573N Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 5962-9685501QRA vs 74VHCT573N
SN74AHCT573N Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments 5962-9685501QRA vs SN74AHCT573N
SN74AHCT573NE4 Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments 5962-9685501QRA vs SN74AHCT573NE4
SN54AHCT573J AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9685501QRA vs SN54AHCT573J
SNJ54AHCT573J Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-9685501QRA vs SNJ54AHCT573J
Part Number Description Manufacturer Compare
SNJ54AHCT573J Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-9685501QRA vs SNJ54AHCT573J
SN54AHCT573J AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-9685501QRA vs SN54AHCT573J
5962-9685501QRA Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Defense Logistics Agency 5962-9685501QRA vs 5962-9685501QRA
SN74AHCT573DBRE4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 5962-9685501QRA vs SN74AHCT573DBRE4
SN74AHCT573DBRG4 AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments 5962-9685501QRA vs SN74AHCT573DBRG4
74VHCT573N Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 5962-9685501QRA vs 74VHCT573N
SN74AHCT573DBLE Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 5962-9685501QRA vs SN74AHCT573DBLE
74VHCT573AN Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 5962-9685501QRA vs 74VHCT573AN
SN74AHCT573N Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments 5962-9685501QRA vs SN74AHCT573N
SN74AHCT573NE4 Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 125 Texas Instruments 5962-9685501QRA vs SN74AHCT573NE4

Related Parts for 5962-9685501QRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9685501QRA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9685501QRA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9685501QRA would you like to use for your alert(s)?
  • Please alert me when 5962-9685501QRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9685501QRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9685501QRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9685501QRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9685501QRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9685501QRA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: