| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9685501QRX | Texas Instruments | Check for Price | Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, CDIP20 | SN74AHCT573N vs 5962-9685501QRX |
| 74VHCT573N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74AHCT573N vs 74VHCT573N |
| 5962-9685501QRA | Texas Instruments | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74AHCT573N vs 5962-9685501QRA |
| SN54AHCT573J | Texas Instruments | Check for Price | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74AHCT573N vs SN54AHCT573J |
| 74VHCT573N | Texas Instruments | Check for Price | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74AHCT573N vs 74VHCT573N |
| 74VHCT573AN | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | SN74AHCT573N vs 74VHCT573AN |
| SNJ54AHCT573J | Texas Instruments | Check for Price | Bus Driver, AHCT/VHCT/VT Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20 | SN74AHCT573N vs SNJ54AHCT573J |
Part Details for SN74AHCT573N by Texas Instruments
Results Overview of SN74AHCT573N by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT573N Information
SN74AHCT573N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AHCT573N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4759-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-PDIP Min Qty: 1 Container: Tube |
1020 Tube |
|
$0.5300 / $1.1300 | Buy Now |
|
DISTI #
595-SN74AHCT573N
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 1125 |
|
$0.5300 / $1.1300 | Buy Now |
|
|
Bristol Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube Min Qty: 1 | 1275 |
|
$0.2432 / $0.9353 | Buy Now |
|
|
Quest Components | AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 1020 |
|
$0.4258 / $1.0645 | Buy Now |
|
|
Quest Components | AHCT/VHCT/VT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | 1020 |
|
$0.3242 / $1.2470 | Buy Now |
|
|
Rochester Electronics | Latch 8 Bits D-Type Transparent Latch 5V 20-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 38816 |
|
$0.3358 / $0.5416 | Buy Now |
|
DISTI #
SN74AHCT573N
|
TME | IC: digital, D-latch transparent, Ch: 8, 4.5÷5.5VDC, SMD, SO20, AHCT Min Qty: 1 | 0 |
|
$0.3560 / $0.6650 | RFQ |
US Tariff Estimator: SN74AHCT573N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AHCT573N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AHCT573N Part Data Attributes
|
|
SN74AHCT573N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT573N
Texas Instruments
Bus Driver, AHCT/VHCT/VT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Broadside Version Of 373 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ahct/Vhct/Vt | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.008 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74AHCT573N
This table gives cross-reference parts and alternative options found for SN74AHCT573N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT573N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74AHCT573N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AHCT573N is 100 MHz, but it can vary depending on the system design and capacitive load.
-
It is recommended to power up the VCC pin before the input signals and power down the VCC pin after the input signals to prevent unwanted latch-up or damage to the device.
-
The recommended termination scheme for the SN74AHCT573N is to use a series resistor (Rs) and a parallel capacitor (Cp) at the output pins to minimize reflections and ensure signal integrity.
-
Yes, the SN74AHCT573N is compatible with 3.3V systems, but the input voltage should not exceed 3.6V to ensure reliable operation.
-
The SN74AHCT573N has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to keep the device temperature below 85°C by using a heat sink or a thermal pad, especially in high-power or high-frequency applications.