Filter Your Search
1 - 2 of 2 results
|
5962-9689701HXC
Anaren Microwave
|
Check for Price | Transferred | 30 mV | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | -175 V | 175 V | MILITARY | S-CQFP-F24 | Qualified | e4 | 84 dB | 125 °C | -55 °C | MIL-PRF-38535 Class V | 24 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | QUAD | ANAREN INC | QFF, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
5962-9689701HXC
MS Kennedy Corporation
|
Check for Price | Transferred | 30 mV | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=30) | YES | NO | NO | -175 V | YES | NO | 20 V/us | 175 V | AUTOMOTIVE | 50000 | NO | S-CQFP-F24 | Not Qualified | e4 | 84 dB | 125 °C | -40 °C | MIL-PRF-38535 Class V | 24 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | MS KENNEDY CORP | QFF, QFL24,.4SQ | unknown | EAR99 | 8542.33.00.01 | QFP | 24 |