Part Details for 5962-9755001QXA by Texas Instruments
Overview of 5962-9755001QXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9755001QXA
5962-9755001QXA CAD Models
5962-9755001QXA Part Data Attributes
|
5962-9755001QXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9755001QXA
Texas Instruments
Dual Asynchronous Communications Element With FIFO 68-CFP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL68,.5SQ,25 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENHANCED BIDIRECTIONAL PRINTER PORT | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | IBM PC-AT | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-GQFP-F68 | |
Length | 12.51 mm | |
Low Power Mode | NO | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.912 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for 5962-9755001QXA
This table gives cross-reference parts and alternative options found for 5962-9755001QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9755001QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C552AMHV | Dual Asynchronous Communications Element With FIFO 68-CFP -55 to 125 | Texas Instruments | 5962-9755001QXA vs TL16C552AMHV |
5962-9755001QXX | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CQFP68, CERAMIC, QFP-68 | Texas Instruments | 5962-9755001QXA vs 5962-9755001QXX |
TL16C552AMHVB | Dual Asynchronous Communications Element With FIFO 68-CFP -55 to 125 | Texas Instruments | 5962-9755001QXA vs TL16C552AMHVB |