Part Details for 5962-9755701EPA by Broadcom Limited
Overview of 5962-9755701EPA by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9755701EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9755701EPA-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIP Min Qty: 6 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$649.7167 | Buy Now |
DISTI #
5962-9755701EPA
|
Avnet Americas | OptoCoupler Analog Isolation Amplifier - Bulk (Alt: 5962-9755701EPA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$604.1800 / $710.8000 | Buy Now |
DISTI #
630-5962-9755701EPA
|
Mouser Electronics | Optically Isolated Amplifiers Hermetic Optocoupler RoHS: Compliant | 0 |
|
$649.7100 | Order Now |
DISTI #
5962-9755701EPA
|
EBV Elektronik | OptoCoupler Analog Isolation Amplifier (Alt: 5962-9755701EPA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-9755701EPA
5962-9755701EPA CAD Models
5962-9755701EPA Part Data Attributes
|
5962-9755701EPA
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-9755701EPA
Broadcom Limited
Isolation Amplifier, 1 Func, 45MHz Band Width, Hybrid, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.8 V | |
JESD-30 Code | R-CDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Supply Current-Max | 15.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.6 |
Alternate Parts for 5962-9755701EPA
This table gives cross-reference parts and alternative options found for 5962-9755701EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9755701EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-785E | Isolation Amplifier, 1 Func, CDIP8, | Broadcom Limited | 5962-9755701EPA vs ACPL-785E |