Filter Your Search
1 - 2 of 2 results
|
5962-9755701EPA
Broadcom Limited
|
$426.4975 | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | BROADCOM LTD | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||
|
5962-9755701EPA
Avago Technologies
|
Check for Price | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | AVAGO TECHNOLOGIES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 |