Part Details for 5962-9800101KUC by Broadcom Limited
Overview of 5962-9800101KUC by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9800101KUC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9800101KUC-ND
|
DigiKey | OPTOISO 1.5KV 2CH OPEN COL 16SMD Min Qty: 7 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$541.4850 / $563.1443 | Buy Now |
DISTI #
5962-9800101KUC
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP - Bulk (Alt: 5962-9800101KUC) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-5962-9800101KUC
|
Mouser Electronics | High Speed Optocouplers Hermetic Optocoupler RoHS: Compliant | 0 |
|
$541.4700 / $563.0800 | Order Now |
DISTI #
5962-9800101KUC
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP - Bulk (Alt: 5962-9800101KUC) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5962-9800101KUC
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 16-Pin CDIP - Bulk (Alt: 5962-9800101KUC) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962-9800101KUC
5962-9800101KUC CAD Models
5962-9800101KUC Part Data Attributes
|
5962-9800101KUC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-9800101KUC
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC2 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 1.4e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for 5962-9800101KUC
This table gives cross-reference parts and alternative options found for 5962-9800101KUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9800101KUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9800101KUA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, DIP-16 | Broadcom Limited | 5962-9800101KUC vs 5962-9800101KUA |
5962-9800101KUX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Broadcom Limited | 5962-9800101KUC vs 5962-9800101KUX |
5962-9800101KUC | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, DIP-16 | Avago Technologies | 5962-9800101KUC vs 5962-9800101KUC |
HCPL-268K#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 5962-9800101KUC vs HCPL-268K#100 |
5962-9800101KUA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, DIP-16 | Avago Technologies | 5962-9800101KUC vs 5962-9800101KUA |
HCPL-268K#100 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, DIP-16 | Broadcom Limited | 5962-9800101KUC vs HCPL-268K#100 |