Part Details for 5962-9800104KFC by Broadcom Limited
Overview of 5962-9800104KFC by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9800104KFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9800104KFC-ND
|
DigiKey | OPTOISO 1.5KV OPEN COLL 16FLATPK Min Qty: 5 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$785.9040 | Buy Now |
DISTI #
5962-9800104KFC
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK - Rail/Tube (Alt: 5962-9800104KFC) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$730.8232 / $859.7920 | Buy Now |
DISTI #
630-5962-9800104KFC
|
Mouser Electronics | High Speed Optocouplers 10MBd 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$777.8300 / $790.5400 | Order Now |
DISTI #
5962-9800104KFC
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 4-CH 16-Pin CFPAK (Alt: 5962-9800104KFC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-9800104KFC
5962-9800104KFC CAD Models
5962-9800104KFC Part Data Attributes
|
5962-9800104KFC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-9800104KFC
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, FLAT PACK-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC4 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 1.4e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for 5962-9800104KFC
This table gives cross-reference parts and alternative options found for 5962-9800104KFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9800104KFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9800104KFA | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DFP-16 | Avago Technologies | 5962-9800104KFC vs 5962-9800104KFA |
5962-9800104KFC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Hewlett Packard Co | 5962-9800104KFC vs 5962-9800104KFC |
5962-9800104KFC | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, SMD, FLAT PACK-16 | Avago Technologies | 5962-9800104KFC vs 5962-9800104KFC |
HCPL-665K | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, FP-16 | Agilent Technologies Inc | 5962-9800104KFC vs HCPL-665K |
HCPL-665K | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, FLAT PACK-16 | Avago Technologies | 5962-9800104KFC vs HCPL-665K |
5962-9800104KFX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, SMD, FLAT PACK-16 | Broadcom Limited | 5962-9800104KFC vs 5962-9800104KFX |
5962-9800104KFA | Logic IC Output Optocoupler, 4-Element, HERMETIC SEALED, CERAMIC, DFP-16 | Hewlett Packard Co | 5962-9800104KFC vs 5962-9800104KFA |
HCPL-665K | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, FLAT PACK-16 | Broadcom Limited | 5962-9800104KFC vs HCPL-665K |
5962-9800104KFC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 10MBps, HERMETIC, CERAMIC, FP-16 | Agilent Technologies Inc | 5962-9800104KFC vs 5962-9800104KFC |