Part Details for 5962-9800201KFC by Broadcom Limited
Overview of 5962-9800201KFC by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962-9800201KFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9800201KFC-ND
|
DigiKey | OPTOISO 1.5KV 4CH DARL 16FLATPAK Min Qty: 5 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$872.4000 / $886.6440 | Buy Now |
DISTI #
5962-9800201KFC
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK - Rail/Tube (Alt: 5962-9800201KFC) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Tube | 0 |
|
$819.6176 / $964.2560 | Buy Now |
DISTI #
630-5962-9800201KFC
|
Mouser Electronics | High Speed Optocouplers CTR 1500% 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$886.5900 | Order Now |
DISTI #
5962-9800201KFC
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK - Rail/Tube (Alt: 5962-9800201KFC) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Tube | 0 |
|
$819.6176 / $964.2560 | Buy Now |
DISTI #
5962-9800201KFC
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK - Rail/Tube (Alt: 5962-9800201KFC) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 36 Weeks, 6 Days Container: Tube | 0 |
|
$819.6176 / $964.2560 | Buy Now |
DISTI #
5962-9800201KFC
|
EBV Elektronik | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CFPAK (Alt: 5962-9800201KFC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-9800201KFC
5962-9800201KFC CAD Models
5962-9800201KFC Part Data Attributes
|
5962-9800201KFC
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-9800201KFC
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Nom | 0.0001 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 5962-9800201KFC
This table gives cross-reference parts and alternative options found for 5962-9800201KFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9800201KFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-675K | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, | Broadcom Limited | 5962-9800201KFC vs HCPL-675K |