Part Details for 5962-9800201KXC by Micropac Industries Inc
Overview of 5962-9800201KXC by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9800201KXC
5962-9800201KXC CAD Models
5962-9800201KXC Part Data Attributes
|
5962-9800201KXC
Micropac Industries Inc
Buy Now
|
Compare Parts:
5962-9800201KXC
Micropac Industries Inc
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, GULL WING, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED, GULL WING, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Nom | 0.0001 ns | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES |
Alternate Parts for 5962-9800201KXC
This table gives cross-reference parts and alternative options found for 5962-9800201KXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9800201KXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9800201KXA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16 | Broadcom Limited | 5962-9800201KXC vs 5962-9800201KXA |
5962-9800201KXA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, GULL WING, DIP-16 | Micropac Industries Inc | 5962-9800201KXC vs 5962-9800201KXA |
5962-9800201KXA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMERTIC, DIP-16 | Hewlett Packard Co | 5962-9800201KXC vs 5962-9800201KXA |
5962-9800201KXA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, GULL WING, DIP-16 | Agilent Technologies Inc | 5962-9800201KXC vs 5962-9800201KXA |