Programmable Logic
5962-9850901NTB
AMD Xilinx
Description: Field Programmable Gate Array, 28000 Gates, 143MHz, 2432-Cell, CMOS, QFP-240

Overview of 5962-9850901NTB by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9850901NTB by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9850901NTB by AMD Xilinx

5962-9850901NTB
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
HQFP, HQFP240,1.37SQ,20
Pin Count
240
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
143 MHz
Combinatorial Delay of a CLB-Max
2.2 ns
JESD-30 Code
S-XQFP-G240
JESD-609 Code
e0
Length
32 mm
Number of Equivalent Gates
28000
Number of Inputs
193
Number of Logic Cells
2432
Number of Outputs
193
Number of Terminals
240
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
28000 GATES
Package Body Material
UNSPECIFIED
Package Code
HQFP
Package Equivalence Code
HQFP240,1.37SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
32 mm
Want to compare parts?
  1. 5962-9850901NTB
    AMD Xilinx
    Field Programmable Gate Array, 28000 Gates, 143MHz, 2432-Cell, CMOS, QFP-240
    VS

Alternate Parts for 5962-9850901NTB

This table gives cross-reference parts and alternative options found for 5962-9850901NTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9850901NTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9850901NTX Field Programmable Gate Array, PQFP240, PLASTIC, QFP-240 AMD Xilinx 5962-9850901NTB vs 5962-9850901NTX
Part Number Description Manufacturer Compare
5962-9850901NTX Field Programmable Gate Array, PQFP240, PLASTIC, QFP-240 AMD Xilinx 5962-9850901NTB vs 5962-9850901NTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9850901NTB by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9850901NTB by AMD Xilinx

Select Manufacturer
Which Manufacturer of 5962-9850901NTB would you like to use for your alert(s)?
  • Please alert me when 5962-9850901NTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9850901NTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9850901NTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9850901NTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9850901NTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9850901NTB by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: