Filter Your Search
1 - 1 of 1 results
|
5962-9850901NTB
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 193 | 193 | 2432 | 28000 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 28000 GATES | 143 MHz | 5.5 V | 4.5 V | S-XQFP-G240 | Not Qualified | e0 | 125 °C | -55 °C | 240 | UNSPECIFIED | HQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HQFP, HQFP240,1.37SQ,20 | 240 | compliant | 3A001.A.2.C | 8542.39.00.01 |