Part Details for 5962-9861601QFA by Texas Instruments
Overview of 5962-9861601QFA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962-9861601QFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9861601QFA-ND
|
DigiKey | SN54AHCT123A DUAL RETRIGGERABLE Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
152 In Stock |
|
$33.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 75 |
|
$21.2304 / $24.0000 | Buy Now |
|
Quest Components | 60 |
|
$24.0000 / $26.0000 | Buy Now | |
|
Rochester Electronics | SN54AHCT123A DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATORS RoHS: Not Compliant Status: Active Min Qty: 1 | 152 |
|
$29.1700 / $34.3200 | Buy Now |
Part Details for 5962-9861601QFA
5962-9861601QFA CAD Models
5962-9861601QFA Part Data Attributes:
|
5962-9861601QFA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9861601QFA
Texas Instruments
DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATORS 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for 5962-9861601QFA
This table gives cross-reference parts and alternative options found for 5962-9861601QFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9861601QFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9861601QFA | Monostable Multivibrator, AHCT/VHCT Series, 2-Func, CMOS, CDFP16, CERAMIC, FP-16 | Defense Logistics Agency | 5962-9861601QFA vs 5962-9861601QFA |
5962-9861601QFX | AHCT/VHCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | 5962-9861601QFA vs 5962-9861601QFX |
SN54AHCT123AWR | AHCT/VHCT SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDFP16, CERAMIC, FP-16 | Texas Instruments | 5962-9861601QFA vs SN54AHCT123AWR |