Filter Your Search
1 - 2 of 2 results
|
5962-9861601QFA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 17 ns | 2 | YES | DFP | AHCT/VHCT | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, FP-16 | unknown | ||||||||||||||||||||||
|
5962-9861601QFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 2 | 2 | YES | DFP | 50 pF | AHCT/VHCT/VT | MONOSTABLE MULTIVIBRATOR | CMOS | EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS | 8 mA | 2 | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.25 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | CERAMIC, DFP-16 | not_compliant | DFP | 16 | EAR99 | 8542.39.00.01 | Texas Instruments |