There are no models available for this part yet.
Overview of 5962F0254202VXC by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for 5962F0254202VXC by Intersil Corporation
Part Data Attributes for 5962F0254202VXC by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
DFP, FL14,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Bias Current-Max (IIB) @25C
|
0.4 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-CDFP-F14
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Slew Rate-Min
|
0.4 V/us
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
17.5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
300k Rad(Si) V
|
Voltage Gain-Min
|
20000
|
Wideband
|
NO
|
Alternate Parts for 5962F0254202VXC
This table gives cross-reference parts and alternative options found for 5962F0254202VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0254202VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL7124SRHF/PROTO | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | 5962F0254202VXC vs ISL7124SRHF/PROTO |
ISL7124SRHF/PROTO | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962F0254202VXC vs ISL7124SRHF/PROTO |
ISL7124SRHQF | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | 5962F0254202VXC vs ISL7124SRHQF |
5962F0254201VXC | Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 | Renesas Electronics Corporation | 5962F0254202VXC vs 5962F0254201VXC |
ISL7124SRHVF | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | 5962F0254202VXC vs ISL7124SRHVF |
5962F0254201QXC | Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 | Renesas Electronics Corporation | 5962F0254202VXC vs 5962F0254201QXC |
ISL7124SRHQF | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14 | Intersil Corporation | 5962F0254202VXC vs ISL7124SRHQF |
5962F0254201QXX | Operational Amplifier, 4 Func, 10000uV Offset-Max, CDFP14 | Renesas Electronics Corporation | 5962F0254202VXC vs 5962F0254201QXX |
5962F0254201QXX | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 5962F0254202VXC vs 5962F0254201QXX |
ISL7124SRHVF | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14 | Intersil Corporation | 5962F0254202VXC vs ISL7124SRHVF |