Part Details for 5962F8761501VCX by STMicroelectronics
Overview of 5962F8761501VCX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 5962F8761501VCX
5962F8761501VCX CAD Models
5962F8761501VCX Part Data Attributes
|
5962F8761501VCX
STMicroelectronics
Buy Now
|
Compare Parts:
5962F8761501VCX
STMicroelectronics
AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8761501VCX
This table gives cross-reference parts and alternative options found for 5962F8761501VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8761501VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8761501CX | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 5962F8761501VCX vs 5962F8761501CX |
HD74AC08P-E | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | 5962F8761501VCX vs HD74AC08P-E |
JM38510R75203SCA | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962F8761501VCX vs JM38510R75203SCA |
MC74AC08NC | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962F8761501VCX vs MC74AC08NC |
HD74AC08P | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, DIP-14 | Renesas Electronics Corporation | 5962F8761501VCX vs HD74AC08P |
CD74AC08E | 4-ch, 2-input, 1.5-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -55 to 125 | Texas Instruments | 5962F8761501VCX vs CD74AC08E |
5962-8761501CX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | 5962F8761501VCX vs 5962-8761501CX |
MC74AC08NG | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962F8761501VCX vs MC74AC08NG |
HD74AC08PV | AC SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEADFREE, DIP-14 | Renesas Electronics Corporation | 5962F8761501VCX vs HD74AC08PV |
M38510/75203BCX | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962F8761501VCX vs M38510/75203BCX |