Part Details for UT54ACS08-PCC by Cobham PLC
Overview of UT54ACS08-PCC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UT54ACS08-PCC
UT54ACS08-PCC CAD Models
UT54ACS08-PCC Part Data Attributes
|
UT54ACS08-PCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS08-PCC
Cobham PLC
AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS08-PCC
This table gives cross-reference parts and alternative options found for UT54ACS08-PCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS08-PCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS08PQXH | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCC vs UT54ACS08PQXH |
5962H9651801QCC | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCC vs 5962H9651801QCC |
UT54ACS08-PCX | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Power Products | UT54ACS08-PCC vs UT54ACS08-PCX |
UT54ACS08PVCR | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCC vs UT54ACS08PVCR |
ACS08D/SAMPLE | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Intersil Corporation | UT54ACS08-PCC vs ACS08D/SAMPLE |
5962H9651801VCA | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCC vs 5962H9651801VCA |
UT54ACS08PVAH | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCC vs UT54ACS08PVAH |
UT54ACS08PCC | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCC vs UT54ACS08PCC |
UT54ACS08PCX | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCC vs UT54ACS08PCX |
UT54ACS08PQAR | AC SERIES, QUAD 2-INPUT AND GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS08-PCC vs UT54ACS08PQAR |