Part Details for 5962F8954703CX by STMicroelectronics
Overview of 5962F8954703CX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962F8954703CX
5962F8954703CX CAD Models
5962F8954703CX Part Data Attributes:
|
5962F8954703CX
STMicroelectronics
Buy Now
|
Compare Parts:
5962F8954703CX
STMicroelectronics
ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962F8954703CX
This table gives cross-reference parts and alternative options found for 5962F8954703CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8954703CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ08DM-MLS | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962F8954703CX vs 54ACTQ08DM-MLS |
54ACT08DMQB | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 5962F8954703CX vs 54ACT08DMQB |
MC74ACT08NG | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | 5962F8954703CX vs MC74ACT08NG |
5962-8954702CA | Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | 5962F8954703CX vs 5962-8954702CA |
5962R8954702VCX | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 5962F8954703CX vs 5962R8954702VCX |
74ACT08PC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 5962F8954703CX vs 74ACT08PC |
CD54ACT08F3A | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | 5962F8954703CX vs CD54ACT08F3A |
5962-8954702VCA | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | 5962F8954703CX vs 5962-8954702VCA |
MC74ACT08NG | ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 5962F8954703CX vs MC74ACT08NG |
CD54ACT08F3A | IC,LOGIC GATE,QUAD 2-INPUT AND,ACT-CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | 5962F8954703CX vs CD54ACT08F3A |