Part Details for MC74ACT08N by Rochester Electronics LLC
Overview of MC74ACT08N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74ACT08N
MC74ACT08N CAD Models
MC74ACT08N Part Data Attributes:
|
MC74ACT08N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT08N
Rochester Electronics LLC
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 18.86 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74ACT08N
This table gives cross-reference parts and alternative options found for MC74ACT08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ08DM-MLS | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74ACT08N vs 54ACTQ08DM-MLS |
54ACT08DMQB | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74ACT08N vs 54ACT08DMQB |
MC74ACT08NG | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74ACT08N vs MC74ACT08NG |
5962-8954702CA | Military 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 | Texas Instruments | MC74ACT08N vs 5962-8954702CA |
5962R8954702VCX | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | MC74ACT08N vs 5962R8954702VCX |
74ACT08PC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | MC74ACT08N vs 74ACT08PC |
CD54ACT08F3A | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | MC74ACT08N vs CD54ACT08F3A |
5962-8954702VCA | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | MC74ACT08N vs 5962-8954702VCA |
MC74ACT08NG | ACT SERIES, QUAD 2-INPUT AND GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC74ACT08N vs MC74ACT08NG |
5962F8954703CX | ACT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MC74ACT08N vs 5962F8954703CX |