Part Details for 5962F9175801MXA by Texas Instruments
Overview of 5962F9175801MXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962F9175801MXA
5962F9175801MXA CAD Models
5962F9175801MXA Part Data Attributes
|
5962F9175801MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962F9175801MXA
Texas Instruments
OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP10,.45 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 630 | |
Wideband | YES | |
Width | 6.12 mm |
Alternate Parts for 5962F9175801MXA
This table gives cross-reference parts and alternative options found for 5962F9175801MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9175801MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9175801MXX | OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO8, CERAMIC, SOIC-10 | Texas Instruments | 5962F9175801MXA vs 5962-9175801MXX |
CLC420AWG-QML | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDSO10, CERAMIC, SOIC-10 | Rochester Electronics LLC | 5962F9175801MXA vs CLC420AWG-QML |
CLC420AWGFQML | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDSO10, CERAMIC, SOIC-10 | Rochester Electronics LLC | 5962F9175801MXA vs CLC420AWGFQML |
CLC420AWG-QML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962F9175801MXA vs CLC420AWG-QML |
5962F9175801MXA | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier | National Semiconductor Corporation | 5962F9175801MXA vs 5962F9175801MXA |