Part Details for 5962F9951101VXC by Renesas Electronics Corporation
Overview of 5962F9951101VXC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962F9951101VXC
5962F9951101VXC CAD Models
5962F9951101VXC Part Data Attributes
|
5962F9951101VXC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9951101VXC
Renesas Electronics Corporation
Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 6.73 mm |
Alternate Parts for 5962F9951101VXC
This table gives cross-reference parts and alternative options found for 5962F9951101VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9951101VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9951102QXX | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9951101VXC vs 5962F9951102QXX |
5962F9951102QXC | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9951101VXC vs 5962F9951102QXC |
5962F9951101VXX | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9951101VXC vs 5962F9951101VXX |
HS9-4423BRH-8 | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 | Intersil Corporation | 5962F9951101VXC vs HS9-4423BRH-8 |
HS9-4423BRH-Q | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 | Intersil Corporation | 5962F9951101VXC vs HS9-4423BRH-Q |
HS9-4423RH-8 | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 | Intersil Corporation | 5962F9951101VXC vs HS9-4423RH-8 |
5962F9951101QXX | Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 | Renesas Electronics Corporation | 5962F9951101VXC vs 5962F9951101QXX |
5962F9951102QXC | Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 | Renesas Electronics Corporation | 5962F9951101VXC vs 5962F9951102QXC |
HS9-4423RH-Q | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 | Intersil Corporation | 5962F9951101VXC vs HS9-4423RH-Q |
HS9-4423BRH-8 | Radiation Hardened, Dual, Inverting Power MOSFET Driver, CFP, /Tray | Renesas Electronics Corporation | 5962F9951101VXC vs HS9-4423BRH-8 |