Part Details for HS9-4423RH-8 by Intersil Corporation
Overview of HS9-4423RH-8 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HS9-4423RH-8
HS9-4423RH-8 CAD Models
HS9-4423RH-8 Part Data Attributes
|
HS9-4423RH-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HS9-4423RH-8
Intersil Corporation
2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 6.73 mm |
Alternate Parts for HS9-4423RH-8
This table gives cross-reference parts and alternative options found for HS9-4423RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9-4423RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9951102QXX | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-4423RH-8 vs 5962F9951102QXX |
5962F9951101VXC | Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 | Renesas Electronics Corporation | HS9-4423RH-8 vs 5962F9951101VXC |
5962F9951102VXX | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-4423RH-8 vs 5962F9951102VXX |
5962F9951101QXX | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-4423RH-8 vs 5962F9951101QXX |
HS9-4423BRH/PROTO | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-4423RH-8 vs HS9-4423BRH/PROTO |
HS9-4423RH-Q | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, GREEN, CERAMIC, DFP-16 | Intersil Corporation | HS9-4423RH-8 vs HS9-4423RH-Q |
5962F9951101VXC | 2A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HS9-4423RH-8 vs 5962F9951101VXC |
5962F9951101QXC | Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, CDFP16 | Renesas Electronics Corporation | HS9-4423RH-8 vs 5962F9951101QXC |
HS9-4423BRH-8 | Radiation Hardened, Dual, Inverting Power MOSFET Driver, CFP, /Tray | Renesas Electronics Corporation | HS9-4423RH-8 vs HS9-4423BRH-8 |