5962F9954701QUX by:

Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3

Part Details for 5962F9954701QUX by Renesas Electronics Corporation

Overview of 5962F9954701QUX by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Automotive

Part Details for 5962F9954701QUX

5962F9954701QUX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962F9954701QUX Part Data Attributes

5962F9954701QUX Renesas Electronics Corporation
Buy Now
Compare Parts:
5962F9954701QUX Renesas Electronics Corporation Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description TO-39,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Total Dose 300k Rad(Si) V

Alternate Parts for 5962F9954701QUX

This table gives cross-reference parts and alternative options found for 5962F9954701QUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9954701QUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962F9954701QUC Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3 Renesas Electronics Corporation 5962F9954701QUX vs 5962F9954701QUC
HS2-117RH-8 Radiation Hardened Adjustable Positive Voltage Regulator, CAN, /Tray Renesas Electronics Corporation 5962F9954701QUX vs HS2-117RH-8
Part Number Description Manufacturer Compare
IP317HVH Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 TT Electronics Resistors 5962F9954701QUX vs IP317HVH
IP217HVK ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 5962F9954701QUX vs IP217HVK
M38510/11704BYX Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 Microchip Technology Inc 5962F9954701QUX vs M38510/11704BYX
LM117K/883B Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 Unitrode Corp (RETIRED) 5962F9954701QUX vs LM117K/883B
IP117MH-BSS2 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 5962F9954701QUX vs IP117MH-BSS2
LM117MHR1 Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN TT Electronics Resistors 5962F9954701QUX vs LM117MHR1
IP117HVIG/883B 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 TT Electronics Power and Hybrid / Semelab Limited 5962F9954701QUX vs IP117HVIG/883B
IP117AK-883B ADJUSTABLE POSITIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited 5962F9954701QUX vs IP117AK-883B
LM117H-BSS2 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 5962F9954701QUX vs LM117H-BSS2
IP317K 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 5962F9954701QUX vs IP317K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F9954701QUX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F9954701QUX by Renesas Electronics Corporation

  • Please alert me when 5962F9954701QUX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962F9954701QUX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F9954701QUX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962F9954701QUX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F9954701QUX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F9954701QUX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: