Part Details for 5962F9961801VXC by Intersil Corporation
Overview of 5962F9961801VXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962F9961801VXC
5962F9961801VXC CAD Models
5962F9961801VXC Part Data Attributes
|
5962F9961801VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F9961801VXC
Intersil Corporation
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDFP16, CERAMIC, DFP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e4 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 110 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962F9961801VXC
This table gives cross-reference parts and alternative options found for 5962F9961801VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9961801VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9961801QXX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9961801VXC vs 5962F9961801QXX |
HS9-201HSRH-Q | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDFP16, ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | 5962F9961801VXC vs HS9-201HSRH-Q |
5962F9961801VXX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962F9961801VXC vs 5962F9961801VXX |