Part Details for 5962G9653801VXC by Cobham PLC
Overview of 5962G9653801VXC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962G9653801VXC
5962G9653801VXC CAD Models
5962G9653801VXC Part Data Attributes:
|
5962G9653801VXC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962G9653801VXC
Cobham PLC
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Length | 9.906 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 500k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for 5962G9653801VXC
This table gives cross-reference parts and alternative options found for 5962G9653801VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962G9653801VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9653801VXC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962G9653801VXC vs 5962R9653801VXC |
5962F9653801QXX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham PLC | 5962G9653801VXC vs 5962F9653801QXX |
5962G9653801VXX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham PLC | 5962G9653801VXC vs 5962G9653801VXX |
5962F9653801QXC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | 5962G9653801VXC vs 5962F9653801QXC |
UT54ACS86-UVAH | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962G9653801VXC vs UT54ACS86-UVAH |
5962R9653801QXC | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962G9653801VXC vs 5962R9653801QXC |
5962R9653801VXX | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | 5962G9653801VXC vs 5962R9653801VXX |
5962G9653801QXA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | 5962G9653801VXC vs 5962G9653801QXA |
UT54ACS86-UQCH | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | 5962G9653801VXC vs UT54ACS86-UQCH |
UT54ACS86-UCA | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham PLC | 5962G9653801VXC vs UT54ACS86-UCA |