Logic
5962H9654601VXA
Description: Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16

Overview of 5962H9654601VXA by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for 5962H9654601VXA by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962H9654601VXA by Cobham Semiconductor Solutions

5962H9654601VXA
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
Input Conditioning
STANDARD
JESD-30 Code
R-CDFP-F16
JESD-609 Code
e0
Logic IC Type
OTHER DECODER/DRIVER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
1M Rad(Si) V
Width
6.731 mm
Want to compare parts?
  1. 5962H9654601VXA
    Cobham Semiconductor Solutions
    Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16
    VS

Alternate Parts for 5962H9654601VXA

This table gives cross-reference parts and alternative options found for 5962H9654601VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9654601VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACS139-UCA Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs UT54ACS139-UCA
UT54ACS139-UCC Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs UT54ACS139-UCC
5962H9654601QXX Decoder/Driver, AC Series, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 Cobham Power Products 5962H9654601VXA vs 5962H9654601QXX
5962H9654601QXA Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs 5962H9654601QXA
5962H9654601VXA Decoder/Driver, AC Series, Inverted Output, CMOS, BOTTOM BRAZED, CERAMIC, DFP-16 Cobham Power Products 5962H9654601VXA vs 5962H9654601VXA
5962H9654601QXC Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs 5962H9654601QXC
Part Number Description Manufacturer Compare
5962H9654601QXA Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs 5962H9654601QXA
UT54ACS139-UCA Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs UT54ACS139-UCA
HCTS139KMSR HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962H9654601VXA vs HCTS139KMSR
5962H9654601QXC Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs 5962H9654601QXC
5962-8755301FX Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 QP Semiconductor 5962H9654601VXA vs 5962-8755301FX
5962R9580401VXX HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 Intersil Corporation 5962H9654601VXA vs 5962R9580401VXX
5962R9667301VXC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 Intersil Corporation 5962H9654601VXA vs 5962R9667301VXC
UT54ACTS139-UCC Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs UT54ACTS139-UCC
UT54ACS139-UCC Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs UT54ACS139-UCC
UT54ACTS139-UCX Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 Cobham Semiconductor Solutions 5962H9654601VXA vs UT54ACTS139-UCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962H9654601VXA by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962H9654601VXA by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962H9654601VXA would you like to use for your alert(s)?
  • Please alert me when 5962H9654601VXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962H9654601VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962H9654601VXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962H9654601VXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962H9654601VXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962H9654601VXA by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: