Part Details for 5962R9580401VXX by Intersil Corporation
Overview of 5962R9580401VXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9580401VXX
5962R9580401VXX CAD Models
5962R9580401VXX Part Data Attributes
|
5962R9580401VXX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9580401VXX
Intersil Corporation
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDFP-F16 | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for 5962R9580401VXX
This table gives cross-reference parts and alternative options found for 5962R9580401VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9580401VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9654601QXA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962R9580401VXX vs 5962H9654601QXA |
UT54ACS139-UCA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962R9580401VXX vs UT54ACS139-UCA |
HCTS139KMSR | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962R9580401VXX vs HCTS139KMSR |
5962H9654601VXA | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962R9580401VXX vs 5962H9654601VXA |
5962H9654601QXC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, BOTTOM-BRAZED, CERAMIC, DFP-16 | Cobham Semiconductor Solutions | 5962R9580401VXX vs 5962H9654601QXC |
5962-8755301FX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | QP Semiconductor | 5962R9580401VXX vs 5962-8755301FX |
5962R9667301VXC | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | 5962R9580401VXX vs 5962R9667301VXC |
UT54ACTS139-UCC | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962R9580401VXX vs UT54ACTS139-UCC |
UT54ACS139-UCC | Decoder/Driver, AC Series, Inverted Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962R9580401VXX vs UT54ACS139-UCC |
UT54ACTS139-UCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, FP-16 | Cobham Semiconductor Solutions | 5962R9580401VXX vs UT54ACTS139-UCX |