Part Details for 5962R0053801VXX by Renesas Electronics Corporation
Overview of 5962R0053801VXX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962R0053801VXX
5962R0053801VXX CAD Models
5962R0053801VXX Part Data Attributes
|
5962R0053801VXX
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
5962R0053801VXX
Renesas Electronics Corporation
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDFP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-CDFP-F8 | |
Length | 6.485 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.485 mm |
Alternate Parts for 5962R0053801VXX
This table gives cross-reference parts and alternative options found for 5962R0053801VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0053801VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0053801QXX | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, FP-8 | Intersil Corporation | 5962R0053801VXX vs 5962R0053801QXX |
5962R0053801QXX | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDFP8 | Renesas Electronics Corporation | 5962R0053801VXX vs 5962R0053801QXX |
5962R0053801VXX | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, FP-8 | Intersil Corporation | 5962R0053801VXX vs 5962R0053801VXX |
IS9-705RH-8 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, ROHS COMPLIANT, HERMETIC SEALED, DFP-8 | Intersil Corporation | 5962R0053801VXX vs IS9-705RH-8 |
5962R0053801QXC | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, ROHS COMPLIANT, HERMETIC SEALED, DFP-8 | Intersil Corporation | 5962R0053801VXX vs 5962R0053801QXC |
IS9-705RH-Q | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, ROHS COMPLIANT, HERMETIC SEALED, DFP-8 | Intersil Corporation | 5962R0053801VXX vs IS9-705RH-Q |