Part Details for 5962R0722961VXA by National Semiconductor Corporation
Overview of 5962R0722961VXA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962R0722961VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962R0722961VXA-ND
|
DigiKey | IC REG LINEAR ADJ POS STNDRD REG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$813.0000 | Buy Now |
|
Quest Components | 2 |
|
$790.5000 / $813.7500 | Buy Now | |
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3 - Dual marked (LM117HVHRLQV) RoHS: Not Compliant Status: Active Min Qty: 1 | 20 |
|
$697.6900 / $820.8100 | Buy Now |
Part Details for 5962R0722961VXA
5962R0722961VXA CAD Models
5962R0722961VXA Part Data Attributes
|
5962R0722961VXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R0722961VXA
National Semiconductor Corporation
IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.08 | |
Load Regulation-Max(%) | 2.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.0005 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R0722961VXA
This table gives cross-reference parts and alternative options found for 5962R0722961VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0722961VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117HVHRLQMLV | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 5962R0722961VXA vs LM117HVHRLQMLV |