Part Details for 5962R0722961VXA by Texas Instruments
Overview of 5962R0722961VXA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0722961VXA
5962R0722961VXA CAD Models
5962R0722961VXA Part Data Attributes
|
5962R0722961VXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R0722961VXA
Texas Instruments
Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
Length | 8.255 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Pitch | 4.699 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Dose | 100k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 8.255 mm |
Alternate Parts for 5962R0722961VXA
This table gives cross-reference parts and alternative options found for 5962R0722961VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0722961VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0722901VXA | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | 5962R0722961VXA vs 5962R0722901VXA |
LM117HVHRLQMLV | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | 5962R0722961VXA vs LM117HVHRLQMLV |