Part Details for 5962R0722962VZA by National Semiconductor Corporation
Overview of 5962R0722962VZA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0722962VZA
5962R0722962VZA CAD Models
5962R0722962VZA Part Data Attributes
|
5962R0722962VZA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R0722962VZA
National Semiconductor Corporation
IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.35 mm |
Alternate Parts for 5962R0722962VZA
This table gives cross-reference parts and alternative options found for 5962R0722962VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0722962VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117HVGWRLQMLV | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | 5962R0722962VZA vs LM117HVGWRLQMLV |