Part Details for 5962R0822801VYC by Cobham PLC
Overview of 5962R0822801VYC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0822801VYC
5962R0822801VYC CAD Models
5962R0822801VYC Part Data Attributes
|
5962R0822801VYC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R0822801VYC
Cobham PLC
Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, HERMETIC SEALED, CERAMIC PACKAGE-484
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | LGA, LGA484,22X22,50 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CBGA-N484 | |
JESD-609 Code | e4 | |
Length | 28.96 mm | |
Low Power Mode | YES | |
Number of Terminals | 484 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Equivalence Code | LGA484,22X22,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.2 mm | |
Speed | 66 MHz | |
Supply Current-Max | 1782 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 28.96 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 5962R0822801VYC
This table gives cross-reference parts and alternative options found for 5962R0822801VYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0822801VYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0822801QYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, HERMETIC SEALED, CERAMIC PACKAGE-484 | Cobham Semiconductor Solutions | 5962R0822801VYC vs 5962F0822801QYC |
5962R0822801QYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, HERMETIC SEALED, CERAMIC PACKAGE-484 | Cobham PLC | 5962R0822801VYC vs 5962R0822801QYC |