5962R1023601VXC
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CDFP28, CERAMIC, FLATPACK-28

Overview of 5962R1023601VXC by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

CAD Models for 5962R1023601VXC by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R1023601VXC by Cobham PLC

5962R1023601VXC
Cobham PLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COBHAM PLC
Package Description
CERAMIC, FLATPACK-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-CDFP-F28
Length
18.11 mm
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
80 dB
On-state Resistance-Max (Ron)
300 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
HDFP
Package Equivalence Code
FL28,.5
Package Shape
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class V
Seated Height-Max
3.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
55 ns
Switch-on Time-Max
90 ns
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Width
13.08 mm
Want to compare parts?
  1. 5962R1023601VXC
    Cobham PLC
    Single-Ended Multiplexer, 1 Func, 16 Channel, CDFP28, CERAMIC, FLATPACK-28
    VS

Alternate Parts for 5962R1023601VXC

This table gives cross-reference parts and alternative options found for 5962R1023601VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1023601VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R1023601VXC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28, CERAMIC, FLATPACK-28 Cobham Semiconductor Solutions 5962R1023601VXC vs 5962R1023601VXC
5962R1023601QXC Single-Ended Multiplexer, 1 Func, 16 Channel, CDFP28, CERAMIC, FLATPACK-28 Cobham PLC 5962R1023601VXC vs 5962R1023601QXC
Part Number Description Manufacturer Compare
5962R1023601QXC Single-Ended Multiplexer, 1 Func, 16 Channel, CDFP28, CERAMIC, FLATPACK-28 Cobham PLC 5962R1023601VXC vs 5962R1023601QXC
5962R1023601VXC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28, CERAMIC, FLATPACK-28 Cobham Semiconductor Solutions 5962R1023601VXC vs 5962R1023601VXC
5962R1023601QXC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28, CERAMIC, FLATPACK-28 Cobham Semiconductor Solutions 5962R1023601VXC vs 5962R1023601QXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R1023601VXC by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R1023601VXC by Cobham PLC

Select Manufacturer
Which Manufacturer of 5962R1023601VXC would you like to use for your alert(s)?
  • Please alert me when 5962R1023601VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R1023601VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R1023601VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R1023601VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R1023601VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R1023601VXC by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: