Part Details for 5962R8757103VYA by Analog Devices Inc
Overview of 5962R8757103VYA by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R8757103VYA
5962R8757103VYA CAD Models
5962R8757103VYA Part Data Attributes
|
5962R8757103VYA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962R8757103VYA
Analog Devices Inc
Aerospace 2 Terminal Temperature Transducer, 1uA/°K
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | META CAN, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Screening Level | 38535V;38534K;883S | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Temperature Coefficient | POSITIVE ppm/°C |
Alternate Parts for 5962R8757103VYA
This table gives cross-reference parts and alternative options found for 5962R8757103VYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8757103VYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8757104YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN | Analog Devices Inc | 5962R8757103VYA vs 5962-8757104YC |
5962-8757101YX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962R8757103VYA vs 5962-8757101YX |
5962-8757101YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962R8757103VYA vs 5962-8757101YA |
AD590JH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962R8757103VYA vs AD590JH |
AD590KH | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962R8757103VYA vs AD590KH |
5962-8757102YX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962R8757103VYA vs 5962-8757102YX |
5962-8757104YA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962R8757103VYA vs 5962-8757104YA |
5962-8757101YC | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962R8757103VYA vs 5962-8757101YC |
5962-8757103YX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN | Analog Devices Inc | 5962R8757103VYA vs 5962-8757103YX |
AD590LH/883B | 2-Terminal IC Temperature Transducer | Analog Devices Inc | 5962R8757103VYA vs AD590LH/883B |