Part Details for 5962R8767502UA by Infineon Technologies AG
Overview of 5962R8767502UA by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962R8767502UA
5962R8767502UA CAD Models
5962R8767502UA Part Data Attributes
|
5962R8767502UA
Infineon Technologies AG
Buy Now
|
Compare Parts:
5962R8767502UA
Infineon Technologies AG
Adjustable Positive Standard Regulator,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Finish | TIN LEAD | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R8767502UA
This table gives cross-reference parts and alternative options found for 5962R8767502UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8767502UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R8767502UA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, | Omnirel Corp | 5962R8767502UA vs 5962R8767502UA |