Part Details for 5962R8771002VXA by National Semiconductor Corporation
Overview of 5962R8771002VXA by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R8771002VXA
5962R8771002VXA CAD Models
5962R8771002VXA Part Data Attributes
|
5962R8771002VXA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R8771002VXA
National Semiconductor Corporation
IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP10,.4 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDSO-G10 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP10,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.34 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 6.12 mm |
Alternate Parts for 5962R8771002VXA
This table gives cross-reference parts and alternative options found for 5962R8771002VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8771002VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771002VXA | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R8771002VXA vs 5962-8771002VXA |
LM158AWGRQMLV | Space-grade, dual, 32-V, 700-kHz operational amplifier 10-CFP -55 to 125 | Texas Instruments | 5962R8771002VXA vs LM158AWGRQMLV |
5962R8771003VXA | Space-grade, dual, 32-V, 700-kHz operational amplifier 10-CFP -55 to 125 | Texas Instruments | 5962R8771002VXA vs 5962R8771003VXA |
5962-8771002QXX | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R8771002VXA vs 5962-8771002QXX |
LM158AWG-QMLV | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962R8771002VXA vs LM158AWG-QMLV |